Labfacility L300 Series 8-Zone Temperature Alarm/Controllers

<p>These units are temperature alarms and On/Off controllers that are simple to operate and provide accurate monitoring and alarm control of up to 8x zones simultaneously. The supplied software enables full control, configuration, measurement, logging, charting, alarm and relay configuration and calibration functions via PC control. An in-built self-calibration facility is a rapid and convenient method of on-site calibration, ensuring accuracy and confidence in the performance. Ideal for food preparation, storage facilities, environmental services, building and energy management, HVAC installations, etc.</p>
  • Choice of thermocouple types
  • High performance at a low cost
  • Can be used as a stand-alone device without PC
  • USB PC interface
  • Self-calibration feature
  • Select °C or °F
  • Includes comprehensive PC software
  • 8x 10A Configurable changeover relays
Order codeThermocouple type
26-2813J, K, T, E, N, R, S, B
26-2814Pt100

TypeRange
J-200°C to +750°C
K-200°C to +1200°C
T-200°C to +350°C
E-200°C to +900°C
N-0°C to +1300°C
R-0°C to +1760°C
S-0°C to +1760°C
B+300°C to +1800°C
Pt100-200°C to +850°C

Trustpilot