Schurter 3403.0171.11 UMT SMD Fuse 3x10.1mm Time Delay 3.15A

Schurter 3403.0171.11 UMT SMD Fuse 3x10.1mm Time Delay 3.15A

Order Code:

26-3028

Brand: Schurter MPN: 3403.0171.11

Discontinued


This time delay fuse from Schurter has a compact design and offers maximum breaking capacity with a minimal footprint and is suitable for use on PCBs.


  • Rated current 3.15A
  • Rated voltage 250V AC
  • Meets UL and IEC standards
  • Length 10.1mm
  • Diameter 3mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 3403.0171.11
Type SMD time delay fuse
Breaking Capacity 200A
Current 3.15A
Material Ceramic
Voltage 250V

Reviews


Be the first to submit a review

Trustpilot