Bourns MF-R010-0-99 0.1A Multifuse
Image Representative of Range

Bourns MF-R010-0-99 0.1A Multifuse

Standard range
Order Code:

26-4600

Brand: Bourns MPN: MF-R010-0-99
Qty Unit Price (Ex VAT)
5+ £0.824
25+ £0.607
100+ £0.518
250+ £0.480
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
83 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.


  • Hold current 0.1A
  • Trip current 0.2A
  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60VAC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
  • Size 12.7 x 7.4 x 3.1mm
Height 12.7mm
Hold Current 0.1A
Initial Resistance 4.5Ω
Lead Pitch 5.1mm
Length 7.4mm
Max Current Rating 40A
Max Voltage Rating 60V
Package/Case Style Radial leaded
Trip Current 0.2A
Trip Time 4s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot