Easter opening times here
Bourns Multifuse MF-R Series PTC Resettable Fuses

Bourns Multifuse MF-R Series PTC Resettable Fuses

Bourns Brand: Bourns

The Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when overcurrent condition has been removed.

  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60V AC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
I holdI tripPackageABCDDepthLeadMftr.Order
(A)*(A)**max.max.max.min.max.dia.part no.code
0.10.217.412.75.87.63.10.51MF-R01026-4600
0.20.417.412.75.87.63.10.51MF-R02026-4602
0.250.517.412.75.87.63.10.51MF-R02526-4604
0.30.617.4135.87.63.10.51MF-R03026-4606
0.5117.913.75.87.63.10.51MF-R05026-4610
0.751.13110.415.25.87.63.10.51MF-R07526-4632
0.91.8110.415.25.87.63.10.51MR-R09026-4614
1.12.216.614.25.87.630.51MF-R11026-4616
1.63.218.915.25.87.630.51MF-R16026-4620
1.853.7110.215.75.87.630.51MF-R18526-4622
36211.417.35.97.630.81MF-R30026-4626
4821420.15.97.630.81MF-R40026-4628
510216.524.910.97.630.81MF-R50026-4630
*I hold – current at which fuse will not trip
**I trip – current at which fuse will trip


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C