Bourns MF-R030-0-990 0.3A Multifuse

Standard range
Order Code:

26-4606

Brand: Bourns MPN: MF-R030-0-99
Qty Unit Price (Ex VAT)
5+ £0.282
25+ £0.260
100+ £0.213
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
28 in stock, despatched same dayAdditional 100 due on 14/01/2025

This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.


  • Hold current 0.3A
  • Trip current 0.6A
  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60VAC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
  • Size 13.4 x 7.4 x 3.1mm
Height 13.4mm
Hold Current 0.3A
Initial Resistance 1.36Ω
Lead Pitch 5.1mm
Length 7.4mm
Max Current Rating 40A
Max Voltage Rating 60V
Package/Case Style Radial leaded
Trip Current 0.6A
Trip Time 3s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot