Bourns MF-R075-0-99 0.75A Multifuse

Standard range
Order Code:

26-4632

Brand: Bourns MPN: MF-R075-0-99
Qty Unit Price (Ex VAT)
5+ £0.494
25+ £0.390
100+ £0.336
250+ £0.296
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1 in stock, despatched same dayAdditional 300 due on 04/03/2025

This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.


  • Hold current 0.75A
  • Trip current 1.5A
  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60VAC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
  • Size 16 x 10.4 x 3.1mm
Height 16mm
Hold Current 0.75A
Initial Resistance 0.4Ω
Lead Pitch 5.1mm
Length 10.4mm
Max Current Rating 40A
Max Voltage Rating 60V
Package/Case Style Radial leaded
Trip Current 1.5A
Trip Time 6.3s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot