Bourns MF-R500-0-99 5.0A Multifuse

Standard range
Order Code:

26-4630

Brand: Bourns MPN: MF-R500
Qty Unit Price (Ex VAT)
5+ £0.475
25+ £0.377
100+ £0.322
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
25 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.


  • Hold current 5A
  • Trip current 10A
  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60VAC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
  • Size 24.9 x 17.4 x 3mm
Height 24.9mm
Hold Current 5A
Initial Resistance 0.03Ω
Lead Pitch 10.2mm
Length 17.4mm
Max Current Rating 40A
Max Voltage Rating 30V
Package/Case Style Radial leaded
Trip Current 10A
Trip Time 14.5s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot