Bourns MF-R400-0-990 4.0A Multifuse

Standard range
Order Code:

26-4628

Brand: Bourns MPN: MF-R400
Qty Unit Price (Ex VAT)
5+ £0.354
25+ £0.281
100+ £0.238
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
59 in stock, despatched same dayAdditional quantity lead time 14 days

This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.


  • Hold current 4A
  • Trip current 8A
  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60VAC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
  • Size 24.8 x 14.4 x 3mm
Height 24.8mm
Hold Current 4A
Initial Resistance 0.03Ω
Lead Pitch 5.1mm
Length 14.4mm
Max Current Rating 40A
Max Voltage Rating 30V
Package/Case Style Radial leaded
Trip Current 8A
Trip Time 12.7s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot