TKS SCK-10502MS 50 Ohms 2A NTC Inrush Limiter Thermistor

Standard range
Order Code:

26-7612

Brand: TKS MPN: SCK-10502MS
Qty Unit Price (Ex VAT)
1+ £1.01
25+ £0.878
50+ £0.718
100+ £0.488
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
199 in stock, despatched same dayAdditional quantity lead time 14 days

A 50Ω 2A power NTC thermistor designed to be used as an inrush current limiter. Presenting a high resistance at low temperature the device will limit the initial inrush of current on circuit activation. After a certain amount of time the resistance of the thermistor will reduce and allow more current to flow. Suitable for applications such as: switch mode power supplies, motors, transformers, halogen lighting, LED driver circuits.


  • High power rating
  • Cost effective
  • Resin-coated leads
  • Halogen free
  • Suitable for wave soldering
  • UL, cUL, TUV, CSA, CQC recognised
Current Rating 2A
Package Radial
Resistance 50Ω

To use this facility please Sign In.

Sign In

Reviews


Very useful

Reviewed by: Richard Burns - Friday, October 7, 2016
Very good for inrush current limiting, stopped a toroidal transformer from tripping a C type MCB on switch on. They do get hot so positioning is important.


Trustpilot