Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TKS SCK-101201MS 120 Ohms 1A NTC Inrush Limiter Thermistor
Image Representative of Range

TKS SCK-101201MS 120 Ohms 1A NTC Inrush Limiter Thermistor

Standard range
Order Code:  

26-7613

 
Brand: TKS MPN: SCK-101201MS
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £1.02
25+ £0.888
50+ £0.727

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched same dayAdditional quantity lead time 14 days

A 120Ω 1A power NTC thermistor designed to be used as an inrush current limiter. Presenting a high resistance at low temperature the device will limit the initial inrush of current on circuit activation. After a certain amount of time the resistance of the thermistor will reduce and allow more current to flow. Suitable for applications such as: switch mode power supplies, motors, transformers, halogen lighting, LED driver circuits.


  • High power rating
  • Cost effective
  • Resin-coated leads
  • Halogen free
  • Suitable for wave soldering
  • UL, cUL, TUV, CSA, CQC recognised
Current Rating 1A
Package Radial
Resistance 120Ω

To use this facility please Sign In.

Sign In

Reviews


Good limiter

Reviewed by: Richard Burns - 07 October 2016
Useful to have the intermediate values available, though a greater current than 1A would also help. Fast delivery and as described. A bit of heat shrink on the leads allows in equipment installation without risk of shock.


Trustpilot