Tusonix 2499-003-X5U0-102PLF 1000pF 12-28 UNF-2A Feed-Thru Capacitor

Standard range
Order Code:

27-0162

Brand: Tusonix MPN: 2499-003-X5U0-102PLF
Qty Unit Price (Ex VAT)
1+ £3.95
10+ £3.56
50+ £3.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched same dayAdditional quantity lead time 5 weeks

This 1000pF series bushing feed-through incorporates ceramic capacitors for low pass filtering where rugged chassis mounting and high current are required.


  • Ceramic feed-through capacitor
  • 2499LF series
  • 1000pF capacitance
  • +80%, -20% tolerance
  • 500V DC voltage
  • 20A current
  • 10MHz to 10GHz frequency
  • Hex nut and locking washer
  • Industry standard size
  • Applications include power supplies, power amplifiers, control and process instrumentation
Type Bushing type feed-through
Attenuation max. 40dB
Capacitance 1nF
Current Rating 20A
Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot