Tusonix Ceramic Feed-Through Capacitors

<p>The 2499LF series bushing feed-throughs incorporate ceramic capacitors for low pass filtering where rugged chassis mounting and high current are required.</p>
  • Working voltages up to 500V DC
  • Hex nut and locking washer
  • 20A current handling
  • Industry standard size
  • Applications include power supplies, power amplifiers, control and process instrumentation
Description Image Product MPN Pricing (Ex VAT) Buy Qty Attenuation max. Capacitance Type Current Rating Voltage
Tusonix 2499-003-U2M0-101KLF 100pF 12-28 UNF-2A Feed-Thru Capacitor
Tusonix 2499-003-U2M0-101KLF 100pF 12-28 UNF-2A Feed-Thru Capacitor
Standard range
2499-003-U2M0-101KLF
1+ £7.16
10+ £6.16
50+ £5.27

50 in stock, despatched same dayAdditional quantity lead time 5 weeks
28dB 100pF Bushing type feed-through 20A 500V
Tusonix 2499-003-X5U0-102PLF 1000pF 12-28 UNF-2A Feed-Thru Capacitor
Tusonix 2499-003-X5U0-102PLF 1000pF 12-28 UNF-2A Feed-Thru Capacitor
Standard range
2499-003-X5U0-102PLF
1+ £3.95
10+ £3.56
50+ £3.41

51 in stock, despatched same dayAdditional quantity lead time 5 weeks
40dB 1nF Bushing type feed-through 20A 500V
Current rating20A
Voltage rating 85°C500V

CapacitanceAttenuation dB (50Ω system)TusonixOrder
Value10MHz100MHz1GHz10GHzpart Nocode
100pF520282499-003-U2M0-101KLF27-0160
1,000pF32035402499-003-X5U0-102PLF27-0162
10,000pF203550552499-003-X5W0-103ZLF27-0164


Trustpilot