Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £183.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These metal enclosures have been manufactured from a continuous length of sheet steel double folded at the front, with the back welded to the frame. Both are externally and internally protected with polyester epoxy resin grey textured paint to RAL-7032.
Colour | Grey |
---|---|
External Features | Welded studs |
Internal Features | N/A |
Material | Metal |
Finish | Polyester epoxy resin RAL-7032 |
Flame Resistance | UL listed |
Height | 800mm |
IP Rating | IP55 |
Length | 250mm |
Series | CRN |
Type | Enclosure |
Width | 600mm |
To use this facility please Sign In.
Sign In