Schneider Electric NSYMM2520 Metal Mounting Plate (250x200)
Image Representative of Range

Schneider Electric NSYMM2520 Metal Mounting Plate (250x200)

Extended range
Order Code:

28-3240

Brand: Schneider Electric MPN: NSYMM2520 EAN-13: 3606480183249
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/02/2025

A complete range of mounting plates enabling you to provide all the mountings needed for this installation system. The arrangement of the drill holes combined with the positioning of the nuts cover all the fixing point distances.


  • Galvanised steel plates
  • Pre-drilled holes for fitting accessories
  • Earth connection
Colour N/A
External Features Pre-drilled holes & earth connection
Internal Features N/A
Material Metal
Finish Galvanised steel
Flame Resistance N/A
Height 250mm
IP Rating N/A
Length N/A
Series MM
Type Mounting plate
Width 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot