Bres Polyester Back Plate 400x400 Pbp44
Image Representative of Range

Bres Polyester Back Plate 400x400 Pbp44

Standard range
Order Code:

28-3283

Brand: HellermannTyton MPN: PBP44
Qty Unit Price (Ex VAT)
1+ £34.17
5+ £29.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/12/2024

These back plates have been designed specifically for wall mounted enclosures. The back plates have been individually styled to fit perfectly.


  • Supplied as 400 x 400 PBP44
  • Polyester protected to IP66 standard
Colour N/A
External Features N/A
Internal Features N/A
Material Polyester
Finish N/A
Flame Resistance N/A
Height 400mm
IP Rating IP66
Length N/A
Series BRES
Type Back plate
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot