Bres Polyester Back Plate 300x250 Pbp325 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Polyester |
300mm |
N/A |
250mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres Polyester Back Plate 400x300 Pbp43 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Polyester |
400mm |
N/A |
300mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres Polyester Back Plate 400x400 Pbp44 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Polyester |
400mm |
N/A |
400mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres Polyester Back Plate 500x400 Pbp54 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Polyester |
500mm |
N/A |
400mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres Polyester Back Plate 600x400 Pbp64 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Polyester |
600mm |
N/A |
400mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres Polyester Back Plate 600x500 Pbp65 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Polyester |
500mm |
600mm |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres Polyester Back Plate 800x600 Pbp86 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Polyester |
600mm |
800mm |
N/A |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres PBM325 Metal Back Plate 300x250 |
|
|
5 in stock, despatched same dayContact us for additional stock
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Metal |
300mm |
N/A |
250mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres PBM43 Metal Back Plate 400x300 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Metal |
400mm |
N/A |
300mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres PBM44 Metal Back Plate 400x400 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Metal |
400mm |
N/A |
400mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres PBM65 Metal Back Plate 600x500 |
|
|
Available to back orderBack-order availability date - 09/05/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Metal |
600mm |
N/A |
500mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres PBM64 Metal Back Plate 600x400 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Metal |
600mm |
N/A |
400mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |
Bres PBM86 Metal Back Plate 800x600 |
|
|
Available to back orderBack-order availability date - 15/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Metal |
800mm |
N/A |
600mm |
N/A |
N/A |
N/A |
N/A |
N/A |
IP66 |
BRES |
Back plate |