Bres Polyester Back Plate 600x400 Pbp64

Image Representative of Range

Bres Polyester Back Plate 600x400 Pbp64

Standard range
Order Code:

28-3285

Brand: HellermannTyton MPN: PBP64
Qty Unit Price (Ex VAT)
1+ £55.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/03/2025

These back plates have been designed specifically for wall mounted enclosures. The back plates have been individually styled to fit perfectly.


  • Supplied as 600 x 400 PBP64
  • Polyester protected to IP66 standard
Colour N/A
External Features N/A
Internal Features N/A
Material Polyester
Finish N/A
Flame Resistance N/A
Height 600mm
IP rating IP66
Length N/A
Series BRES
Type Back plate
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot