Bres PBM43 Metal Back Plate 400x300
Image Representative of Range

Bres PBM43 Metal Back Plate 400x300

Standard range
Order Code:

28-3289

Brand: HellermannTyton MPN: PBM43
Qty Unit Price (Ex VAT)
1+ £15.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/12/2024

These back plates have been designed specifically for wall mounted enclosures. The back plates have been individually styled to fit perfectly.


  • Supplied as 400 x 300 PBP43
Colour N/A
External Features N/A
Internal Features N/A
Material Metal
Finish N/A
Flame Resistance N/A
Height 400mm
IP Rating IP66
Length N/A
Series BRES
Type Back plate
Width 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot