Bres PBM65 Metal Back Plate 600x500

Image Representative of Range

Bres PBM65 Metal Back Plate 600x500

Extended range
Order Code:

28-3293

Brand: HellermannTyton MPN: PBM65
Qty Unit Price (Ex VAT)
1+ £56.22
5+ £49.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/05/2025

These back plates have been designed specifically for wall mounted enclosures. The back plates have been individually styled to fit perfectly.


  • Supplied as 600 x 500 PBP65
Colour N/A
External Features N/A
Internal Features N/A
Material Metal
Finish N/A
Flame Resistance N/A
Height 600mm
IP rating IP66
Length N/A
Series BRES
Type Back plate
Width 500mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot