Bres PBM325 Metal Back Plate 300x250

Standard range
Order Code:

28-3288

Brand: HellermannTyton MPN: PBM325
Qty Was Unit Price (Ex VAT)
1+ £5.20   £4.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayContact us for additional stock

These back plates have been designed specifically for wall mounted enclosures. The back plates have been individually styled to fit perfectly.


  • Supplied as 300 x 250 PBP325
Colour N/A
External Features N/A
Internal Features N/A
Material Metal
Finish N/A
Flame Resistance N/A
Height 300mm
IP rating IP66
Length N/A
Series BRES
Type Back plate
Width 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot