ABB AF09-30-10-11 3 Pole Contactor 4kW 24-60VAC, 20-60VDC NO aux
Image Representative of Range

ABB AF09-30-10-11 3 Pole Contactor 4kW 24-60VAC, 20-60VDC NO aux

Standard range
Order Code:

28-3300

Brand: ABB MPN: AF09-30-10-11 EAN-13: 3471523110014
Qty Unit Price (Ex VAT)
1+ £42.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/02/2025

AF09 contactors are used for controlling power circuits up to 690V AC and 220V DC. They are mainly used for controlling 3-phase motors, non-inductive or slightly inductive loads.


  • Type: AF09-30-10-11
  • Description: 3-pole contactor
  • Rated kW power: 4kW
  • Rated voltage: 24 - 60VAC, 20 - 60VDC
  • Auxiliary Contacts: N-O
  • Manufactures part: 1SBL137001R1110
Type Contactor
Current Rating N/A
Number of Poles 3
Power Rating 4kW
Voltage Rating 24 to 60 AC, 20 to 60 DCV

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot