Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Europa Components PBE332513 Insulated ABS Plastic Enclosure 330x250x130mm

Order Code:  

28-3961

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: PBE332513 Copy to clipboard
 Report an error

Discontinued

A 330 x 250 x 130mm insulated ABS plastic enclosure supplied with triangular locks. Suitable for a wide range of industrial applications.


  • Strong ABS construction
  • Includes backplates and fixing brackets
  • Colour light grey RAL 7035
  • Also available is a key lockable handle with two keys
Colour RAL 7035
External Features N/A
Internal Features Mounting plate
Material ABS
Finish N/A
Flame Resistance N/A
Height 130mm
IP Rating IP65
Length 330mm
Series PBE
Type Enclosure
Width 250mm

Reviews


Be the first to submit a review