Europa Components PBE503519 Insulated ABS Plastic Enclosure 500x350x195mm

Europa Components PBE503519 Insulated ABS Plastic Enclosure 500x350x195mm

Order Code:

28-3964

Brand: Europa Components MPN: PBE503519

Discontinued


A 500 x 350 x 195mm insulated ABS plastic enclosure supplied with triangular locks. Suitable for a wide range of industrial applications.


  • Strong ABS construction
  • Includes backplates and fixing brackets
  • Colour light grey RAL 7035
  • Also available is a key lockable handle with two keys
Colour RAL 7035
External Features N/A
Internal Features Mounting plate
Material ABS
Finish N/A
Flame Resistance N/A
Height 195mm
IP rating IP65
Length 500mm
Series PBE
Type Enclosure
Width 350mm

Reviews


Be the first to submit a review

Trustpilot