Europa Components PBE504017 Insulated ABS Plastic Enclosure 500x400x175mm

Europa Components PBE504017 Insulated ABS Plastic Enclosure 500x400x175mm

Order Code:

28-3965

Brand: Europa Components MPN: PBE504017

Discontinued


A 500 x 400 x 175mm insulated ABS plastic enclosure supplied with triangular locks. Suitable for a wide range of industrial applications.


  • Strong ABS construction
  • Includes backplates and fixing brackets
  • Colour light grey RAL 7035
  • Also available is a key lockable handle with two keys
Colour RAL 7035
External Features N/A
Internal Features Mounting plate
Material ABS
Finish N/A
Flame Resistance N/A
Height 175mm
IP Rating IP65
Length 500mm
Series PBE
Type Enclosure
Width 400mm

Reviews


Be the first to submit a review

Trustpilot