Europa Components STB806020 Steel Enclosure 800x600x200mm

Europa Components STB806020 Steel Enclosure 800x600x200mm

Order Code:

28-4291

Brand: Europa Components MPN: STB806020

Discontinued


An 800 x 600 x 200mm epoxy powder coated mild steel enclosure fitted with galvanised backplates and earth studs. The enclosure features gland plates top and bottom, enabling the enclosure to be mounted in a variety of orientations. Suitable for most general purpose applications.


  • IP65 When sealed
  • Colour RAL 7035
Colour RAL 7035
External Features Earth studs
Internal Features Mounting plate
Material Mild steel
Finish Epoxy coated
Flame Resistance N/A
Height 200mm
IP Rating IP65
Length 800mm
Series STB
Type Enclosure
Width 600mm

Reviews


Be the first to submit a review

Trustpilot