Europa Components LBC804P Changeover Switch 4-pole 63A
Image Representative of Range

Europa Components LBC804P Changeover Switch 4-pole 63A

Extended range
Order Code:

28-4371

Brand: Europa Components MPN: LBC804P
Qty Unit Price (Ex VAT)
1+ £247.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/03/2025

This 63A changeover switch has a 4-pole configuration and is fitted with an early make/late break neutral contact. The enclosure is of epoxy coated steel construction and the unit has a lockable rotary switch, padlockable in the Off position for security.


  • Dimensions (H x W x D) 400 x 300 x 200mm
  • Easy access and switch removal
  • Padlockable for security
  • Colour RAL 7035
  • Bottom gland plate
  • IP65 Rating
  • All switch ratings at AC-22
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Changeover switch
Actuator Rotary switch

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, November 22, 2018 Question by: Rapid Customer | Product code: 28-4371
Q. What is the weight of the LBC634P
A. Hi Stephen, thank you for your question. We have contacted Europa who state a net weight of 7.5kg.

Reviews


Be the first to submit a review

Trustpilot