Christmas Opening Hours and Delivery Dates here

Europa 4-Pole Rotary Enclosed Changeover Switches Steel Enclosure IP65

These changeover switches have a 4-pole configuration and are fitted with an early make/late break neutral contact. The enclosure is of epoxy coated steel construction and the units have lockable rotary switches, padlockable in the Off position for security.

  • Easy access and switch removal
  • Padlockable for security
  • Colour RAL 7035
  • Bottom gland plate
  • IP65 Rating
  • All switch ratings at AC-22
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Description Image Product Buy Pricing (Ex VAT) Type Actuator Style
Europa Components LBC804P Changeover Switch 4-pole 63A
Europa Components LBC804P Changeover Switch 4-pole 63A
Extended range
Order code: 28-4371
MPN: LBC804P

Available to back orderBack-order availability date - 01/02/2026
1+ £220.34
Price per unit Ex VAT
Changeover switch Rotary switch
Europa Components LBC804P Changeover Switch 4-pole 80A
Europa Components LBC804P Changeover Switch 4-pole 80A
Extended range
Order code: 28-4372
MPN: LBC804P

Available to back orderBack-order availability date - 01/02/2026
1+ £220.34
Price per unit Ex VAT
Changeover switch Rotary switch
Europa Components LBC1254P Changeover Switch 4-pole 125A
Europa Components LBC1254P Changeover Switch 4-pole 125A
Extended range
Order code: 28-4373
MPN: LBC1254P

Available to back orderBack-order availability date - 01/02/2026
1+ £239.84
Price per unit Ex VAT
Changeover switch Rotary switch
Order code28-437128-437228-4373
Part numberLBC634PLBC804PLBC1254P
AC Rated operational current63A80A125A
Main switch isolating voltage750V750V750V
Rated impulse withstand voltage6kV6kV6kV
Dimensions H x W x D (mm)400 x 300 x 200400 x 300 x 200400 x 300 x 200
Depth including switch (mm)260260260


Trustpilot