Europa Components LBC634PSTB Changeover Switch 4-pole 63A
Image Representative of Range

Europa Components LBC634PSTB Changeover Switch 4-pole 63A

Standard range
Order Code:

28-4377

Brand: Europa Components MPN: LBC634PSTB
Qty Unit Price (Ex VAT)
1+ £129.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

This 63A changeover switch has a 4-pole configuration and is fitted with 2x early make/late break neutral contacts. The unit has a metal clad enclosure and sldo has a lockable rotary switch, padlockable in the Off position for security.


  • Dimensions (H x W x D) 270 x 215 x 125mm
  • Easy access and switch removal
  • Padlockable for security
  • Colours - lid RAL 7032, back box RAL 7043
  • All switch ratings at AC-22
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Changeover switch
Actuator Rotary switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot