Europa 4-Pole Rotary Enclosed Changeover Switches Metal Clad

<p>These changeover switches have a 4-pole configuration and are fitted with 2x early make/late break neutral contacts. The units have metal clad enclosures and have lockable rotary switches, padlockable in the Off position for security.</p>
  • Easy access and switch removal
  • Padlockable for security
  • Colours - lid RAL 7032, back box RAL 7043
  • All switch ratings at AC-22
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Order code28-437428-437528-437628-4377
Part numberLBC254PSTBLBC324PSTBLBC404PSTBLBC634PSTB
AC Rated operational current25A32A40A6A3
Main switch isolating voltage750V750V750V750V
Rated impulse withstand voltage6kV6kV6kV6kV
Dimensions H x W x D (mm)270 x 215 x 125270 x 215 x 125270 x 215 x 125270 x 215 x 125
Depth including switch (mm)185185185185

Trustpilot