Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Current Rating:
Re-reeling orders placed after 16:30 will be processed the next working day.
This 20A 1-pole miniature circuit breaker has a rated short circuit capacity of 6kA and a C Characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.
Breaking Capacity | 6kA |
---|---|
Current Rating | 20A |
Mounting | DIN Rail |
No. of Poles | 1 |
Size | 82 x 76mm |
Tripping Characteristic | Curve C |
Type | MCB |
Voltage Rating | 240V |
To use this facility please Sign In.
Sign In