Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Europa Components EUC3-63-4NOB Modular Contactor 4 Pole NO 63A 24VAC
Image Representative of Range

Europa Components EUC3-63-4NOB Modular Contactor 4 Pole NO 63A 24VAC

Standard range
Order Code:  

28-4429

 
Brand: Europa Components MPN: EUC3-63-4NOB
Qty Unit Price (Ex VAT)
1+ £75.92

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/11/2024

This 63A 4-pole modular contactor has a V AC coil and NO contacts. The unit is DIN rail mounted and designed for installation in consumer units and three phase distribution boards.


  • One module width
Current Rating 63A
Number of Poles 4
Type Contactor
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot