Europa Components EUC2P10C Double Pole MCB 10kA C Curve 10A

Extended range
Order Code:

28-4472

Brand: Europa Components MPN: EUC2P10C
  • Quickly find another product in this range by Current Rating:

    1A 4A 10A 20A 50A
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2025

This 10A 2-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a C characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Breaking Capacity 10kA
Current Rating 10A
Mounting DIN Rail
No. of Poles 2
Size 82 x 76mm
Tripping Characteristic Curve C
Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot