Europa 2-Pole MCBs 10kA C Curve DIN Rail Mount

<p>These 2-pole miniature circuit breakers have a rated short circuit capacity of 10kA and a C Characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.</p>
  • Available in a choice of current ratings
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Order codePart numberCurrent rating
28-4468EUC2P1C1A
28-4470EUC2P4C4A
28-4471EUC2P6C6A
28-4472EUC2P10C10A
28-4473EUC2P16C16A
28-4474EUC2P20C20A
28-4475EUC2P25C25A
28-4477EUC2P40C40A
28-4478EUC2P50C50A
28-4479EUC2P63C63A

Characteristic curveC
Instantaneous trip current5x to 10x Full load current
Voltage rating240V AC
Rated impulse withstand voltage4kV
Rated short circuit capacity10kA
Cable capacity25mm²
Dimensions H x W x D82 x 17.5 x 76mm

Trustpilot