Europa Components EUC3P20C Three Pole MCB 10kA C Curve 20A

Europa Components EUC3P20C Three Pole MCB 10kA C Curve 20A

Order Code:

28-4510

Brand: Europa Components MPN: EUC3P20C

Discontinued


This 20A 3-pole miniature circuit breaker has a rated short circuit capacity of 10kA and a C characteristic curve. Designed for DIN rail mounting and will fit consumer units and three phase distribution boards.


  • Rated voltage 240V
  • May be locked using the locker and padlock 28-4378 and 28-4379 (not supplied)
  • CE, SEMKO, EN 60898
Type MCB
Breaking Capacity 10kA
Current Rating 20A
Mounting DIN Rail
No. of Poles 3
Size 82 x 76mm
Tripping Characteristic Curve C
Voltage Rating 240V

Reviews


Be the first to submit a review

Trustpilot