Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Europa Components TC1-D25004B7 Contactor 25A 11KW 4-pole 24V

Order Code:  

28-4600

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: TC1-D25004B7 Copy to clipboard
 Report an error

Discontinued

A A 3-pole contactor for AC3 switching. Coil voltage is V and the contactor has a NO contact configuration. Auxilliary contact as standard.


  • 11kW Power rating
  • CSA, UL listed, EN 60947-4-1
Current Rating 25A
Number of Poles 4
Power Rating 11kW
Type Contactor
Voltage Rating 690V

Reviews


Be the first to submit a review