Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 0.1 to 0.16A class 10 thermal overload relay designed for use with the TC1 contactor range. Connection is by screw clamp direct to contactor or remote by mounting block.
Type | Overload relay |
---|---|
Current Rating | 0.1 to 0.16A |
Number of Poles | 3 |
Voltage Rating | 600V |
To use this facility please Sign In.
Sign In