Europa Components TR2-D09303 Overload Relay 0.25-0.4A
Image Representative of Range

Europa Components TR2-D09303 Overload Relay 0.25-0.4A

Standard range
Order Code:

28-4610

Brand: Europa Components MPN: TR2-D09303
Qty Unit Price (Ex VAT)
1+ £31.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/01/2025

A 0.25 to 0.4A class 10 thermal overload relay designed for use with the TC1 contactor range. Connection is by screw clamp direct to contactor or remote by mounting block.


  • 1NO + 1NC auxiliary contacts
  • Test and reset facility
  • Rated voltage 600V
Type Overload relay
Current Rating 0.25 to 0.4A
Number of Poles 3
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot