Europa Components TR2-D32353 Overload Relay 23-32A
Image Representative of Range

Europa Components TR2-D32353 Overload Relay 23-32A

Standard range
Order Code:

28-4622

Brand: Europa Components MPN: TR2-D32353
Qty Unit Price (Ex VAT)
1+ £33.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2024

A 23 to 32A class 10 thermal overload relay designed for use with the TC1 contactor range. Connection is by screw clamp direct to contactor or remote by mounting block.


  • 1NO + 1NC auxiliary contacts
  • Test and reset facility
  • Rated voltage 600V
Type Overload relay
Current Rating 23 to 32A
Number of Poles 3
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot