Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mersen ATDR2 Midget American Fuse 10x38 2A
Image Representative of Range

Mersen ATDR2 Midget American Fuse 10x38 2A

Extended range
Order Code:  

28-4632

  Copy to clipboard
Brand: Mersen  Copy to clipboard MPN: ATDR2 Copy to clipboard
  • Quickly find another product in this range by Current Rating:

    1A 2A 6A
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 21/11/2024

A 2A time delay type midget American fuse in a 10 x 38mm case.


  • 200kA IR rated
  • Class CC
Current Rating 2A
Diameter 10mm
Fuse Type Standard
Length 38mm
Material Silica
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot