Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mersen ATDR30 Midget American Fuse 10x38 30A

Mersen ATDR30 Midget American Fuse 10x38 30A

Order Code:  

28-4641

  Copy to clipboard
Brand: Mersen  Copy to clipboard MPN: ATDR30 Copy to clipboard
 Report an error

Discontinued

A 30A time delay type midget American fuse in a 10 x 38mm case.


  • 200kA IR rated
  • Class CC
Current Rating 30A
Diameter 10mm
Fuse Type Standard
Length 38mm
Material Silica
Nominal Voltage 600V

Reviews


Be the first to submit a review

Trustpilot