Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mersen ATM5 Midget American Fuse Fast Acting 10x38 5A
Image Representative of Range

Mersen ATM5 Midget American Fuse Fast Acting 10x38 5A

Standard range
Order Code:  

28-4647

  Copy to clipboard
Brand: Mersen  Copy to clipboard MPN: ATM5 Copy to clipboard
  • Quickly find another product in this range by Current Rating:

 Report an error
Qty Unit Price (Ex VAT)
1+ £7.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 03/11/2024

A 5A fast acting type midget American fuse in a 10 x 38mm case.


  • 100kA IR rated
Current Rating 5A
Diameter 10mm
Fuse Type Fast acting
Length 38mm
Material Silica
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot