Mersen ATM20 Midget American Fuse Fast Acting 10x38 20A
Image Representative of Range

Mersen ATM20 Midget American Fuse Fast Acting 10x38 20A

Standard range
Order Code:

28-4651

Brand: Mersen MPN: ATM20
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/01/2025

A 20A fast acting type midget American fuse in a 10 x 38mm case.


  • 100kA IR rated
Current Rating 20A
Diameter 10mm
Fuse Type Fast acting
Length 38mm
Material Silica
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot