Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mersen ATQ25 Midget American Fuse Time Delay 10x38 25A
Image Representative of Range

Mersen ATQ25 Midget American Fuse Time Delay 10x38 25A

Standard range
Order Code:  

28-4662

  Copy to clipboard
Brand: Mersen  Copy to clipboard MPN: ATQ25 Copy to clipboard
  • Quickly find another product in this range by Current Rating:

 Report an error
Qty Unit Price (Ex VAT)
1+ £7.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 03/11/2024

A 25A time delay type midget American fuse in a 10 x 38mm case.


  • 10kA IR rated
Current Rating 25A
Diameter 10mm
Fuse Type Slow acting
Length 38mm
Material Silica
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot