Christmas Opening Hours and Delivery Dates here

Hammond RL6035 Deep Lid ABS Hand Held Instrument Enclosure 144 x 65 x 40 Grey

Order Code:

30-0026

Brand: Hammond MPN: RL6035 GTIN-14: 00623980178486
Qty Unit Price (Ex VAT)
1+ £3.90
50+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
112 in stock, despatched in 2 working daysBack-order availability date - 04/01/2026

This ABS enclosure from the Hammond RL Series measures 144 x 65 x 40mm with a deep lid and is ideally suited for hand held or instrument case applications.


  • Designed to house PC boards
  • Moulded in light grey ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)
  • Two part - snap action - clam shell construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes four M3 assembly screws
  • Manufacturer's part RL6035

Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 144mm
Enclosure Width 65mm
Enclosure Height 40mm
Internal Features PCB mounting
External Features Deep lid
Colour Black
Finish Plain
Flame Resistance UL94-HB
IP Rating IP54
Series RL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot