Hammond RL Series Deep Lid ABS Hand Held Enclosures

Hammond RL Series Deep Lid ABS Hand Held Enclosures

Hammond Brand: Hammond

Click here to request a Hammond modification

This range of ABS enclosures from the Hammond RL Series have a deep lid and are ideally suited for hand held or instrument case applications.

  • Designed to house PC boards
  • Moulded in light grey or black ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)
  • Two part - snap action - clam shell construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes four M3 assembly screws
Order codeSize (mm)ColourMftrs part no.
30-0025104 x 65 x 40GreyRL6015
30-0026144 x 65 x 40GreyRL6035
30-0027178 x 105 x 40GreyRL6055
30-0028205 x 105 x 40GreyRL6065
31-1480104 x 65 x 40BlackRL6015BK
31-1481144 x 65 x 40BlackRL6035BK
31-1482178 x 105 x 40BlackRL6055BK
31-1483205 x 105 x 40BlackRL6065BK


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C