This
ABS enclosure from the
Hammond RL Series measures 205 x 105 x 40mm with a deep lid and is ideally suited for hand held or instrument case applications.
- Designed to house PC boards
- Moulded in black ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)
- Two part - snap action - clam shell construction. Both halves include smooth recessed area for membrane, label or silkscreen
- PC board standoffs are moulded into both halves of the enclosure
- Designed to meet IP54
- Includes four M3 assembly screws
- Manufacturer's part RL6065BK

Colour | Black |
Enclosure Height | 40mm |
Enclosure Length | 205mm |
Enclosure Width | 105mm |
External Features | Deep lid |
Internal Features | PCB mounting |
Material | ABS |
---|
To use this facility please Sign In.
Sign In