Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron PP107N Desktop ABS Enclosure Black 168 x 128 x 36mm

Order Code:  

30-0071

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP107N Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.65
5+ £13.85
10+ £12.52

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

This multipurpose black ABS case from Evatron has a snap fit design with a smooth top and flat base (with 2 recesses).


  • Rounded edge modem style
  • Internal PCB mounting pillars in top and bottom
  • Efficient manufacturing process
  • Depth: 168mm
  • Width: 128mm
  • Height: 36mm
  • Manufacturer's part PP107N

Enclosure modification


Colour Black
Enclosure Height 36mm
Enclosure Length 168mm
Enclosure Width 128mm
External Features Recessed top
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series PP
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review