Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron PP Series Desktop ABS Enclosures

<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidMods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p><P>These multipurpose <STRONG>ABS cases </STRONG>from <STRONG>Evatron</STRONG> are available in either black or grey. They come in various sizes and offer individual features:</P><P>Sloping front and recessed top<BR>Smooth top and flat base with 2 recesses<BR>Removable panels and speaker grille<BR>Frontal opening<BR>Rounded edged and recessed top<BR></P>
  • Internal PCB mounting pillars in top and bottom
  • Efficient manufacturing process
  • Snap fit or screw fit
  • Widths available: 120 to 200mm
  • Depths available: 56 to 248mm
  • Heights available: 31 to 85mm
Part codeManu partDimensionsColourFeatures
30-0078PP14N56 x 120 x 35mmBlackSloping front + recessed top
30-0070PP62G110 x 139 x 31mmGreySmooth top + flat base with 2 recesses
30-0082PP79AN156 x 156 x 61mmBlackRemovable panels + speaker grooves
30-0083PP79BN156 x 156 x 85mmBlackRemovable panels + speaker grooves
30-0084PP79AG156 x 156 x 61mmGreyRemovable panels + speaker grooves
30-0071PP107N168 x 128 x 36mmBlackSmooth top + flat base with 2 recesses
30-0072PP107G168 x 128 x 36mmGreySmooth top + flat base with 2 recesses
30-0073PP108N172 x 130 x 25mmBlackFrontal opening
30-0074PP108G172 x 130 x 25mmGreyFrontal opening
30-0075PP70G220 x 140 x 56mmGreyRounded edged + recessed top
30-0076PP70N220 x 140 x 56mmBlackRounded edged + recessed top
30-0079PP84G220 x 140 x 56mmGreyRounded edged, recessed top + removable side panels
30-0077PP71G220 x 140 x 76mmGreyRecessed top + sloping front
30-0080PP98G220 x 140 x 64mmGreyRounded edged + recessed top
30-0081PP105G248 x 200 x 65mmGreySloping front + recessed top