Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron PP108N Desktop ABS Enclosure Black 172 x 130 x 25mm

Order Code:  

30-0073

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP108N Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.35
5+ £12.39
10+ £11.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

This multipurpose black ABS case from Evatron has a frontal opening for wall mounting devices.


  • 2.5mm wall thickness
  • Depth: 130mm
  • Width: 172mm
  • Height: 25mm
  • Manufacturer's part PP108N

Enclosure modification


Colour Black
Enclosure Height 25mm
Enclosure Length 130mm
Enclosure Width 172mm
External Features Wall mount
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series PP
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review