Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron PP79AN Desktop ABS Enclosure Black 156 x 156 x 61mm

Order Code:  

30-0082

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP79AN Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.15
5+ £20.02
10+ £18.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

Planning to buy a range of enclosures for your latest project?

This multipurpose black ABS case from Evatron has removable front and rear plastic panels, plus a speaker grille in the top. This particular version has a low profile (65mm).


  • Fixed by 4 self tapping screws - all fixings, panels and rubber feet are included
  • Internal PCB mounting pillars in top and bottom
  • Efficient manufacturing process
  • Depth: 156mm
  • Width: 156mm
  • Height: 61mm
  • Manufacturer's part PP79AN
Colour Black
Enclosure Height 61mm
Enclosure Length 156mm
Enclosure Width 156mm
External Features Speaker grille
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series PP
Type Instrument Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review